Arrow Electronic Components Online
LTC2903CS6A1#TRPBF|ADI|simage
LTC2903CS6A1#TRPBF|ADI|limage
Supervisory Circuits

LTC2903CS6-A1#TRPBF

Processor Supervisor 2.921V/2.213V/1.593V/ 0.5V 4 Active Low/Open Drain 6-Pin TSOT-23 T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Supervisors
    4
  • Maximum Reset Active Time (ms)
    260
  • Output Driver
    Active Low/Open Drain
  • Minimum Reset Threshold Voltage (V)
    2.871|2.175|1.566|0.492
  • Typical Reset Threshold Voltage (V)
    2.921|2.213|1.593|0.5
  • Maximum Reset Threshold Voltage (V)
    2.97|2.25|1.62|0.508
  • Monitored Voltage (V)
    3.3|2.5|Adj|1.8
  • Maximum Supply Current (uA)
    80
  • Power Fail Detection
    No
  • Watchdog Timer
    No
  • Manual Reset
    No
  • Chip Enable Signals
    No
  • Battery Backup Switching
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Type
    Voltage Monitor
  • Mounting
    Surface Mount
  • Package Height
    0.9(Max) mm
  • Package Width
    1.75(Max) mm
  • Package Length
    2.9 mm
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources