Arrow Electronic Components Online
LTC29011CGN#PBF|ADI|simage
LTC29011CGN#PBF|ADI|limage
Supervisory Circuits

LTC2901-1CGN#PBF

Processor Supervisor 4 Active Low/Open Drain 16-Pin SSOP N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Number of Supervisors
    4
  • Output Driver
    Active Low/Open Drain
  • Monitored Voltage (V)
    1.8|2.5|3.3|5
  • Minimum Operating Supply Voltage (V)
    1
  • Maximum Supply Current (uA)
    75
  • Power Fail Detection
    No
  • Watchdog Timer
    Yes
  • Manual Reset
    No
  • Chip Enable Signals
    No
  • Battery Backup Switching
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Type
    Voltage Monitor
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.99(Max)
  • Package Length
    4.98(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SSOP N
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources