Supervisory Circuits
LTC2900-1CMS#PBF
Processor Supervisor 4 Active Low/Open Drain 10-Pin MSOP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Number of Supervisors
4
Maximum Reset Active Time (ms)
9
Output Driver
Active Low/Open Drain
Monitored Voltage (V)
1.5|1.8|2.5|3|3.3|5|Adj
Minimum Operating Supply Voltage (V)
1
Maximum Operating Supply Voltage (V)
7
Maximum Supply Current (uA)
75
Power Fail Detection
No
Watchdog Timer
No
Manual Reset
Yes
Chip Enable Signals
No
Battery Backup Switching
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Type
Voltage Monitor
Mounting
Surface Mount
Package Height
0.86
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
10
Lead Shape
Gull-wing

