Arrow Electronic Components Online
LTC29001CDD#TRPBF|ADI|simage
LTC29001CDD#TRPBF|ADI|limage
Supervisory Circuits

LTC2900-1CDD#TRPBF

Processor Supervisor 4 Active Low/Open Drain 10-Pin DFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Number of Supervisors
    4
  • Maximum Reset Active Time (ms)
    9
  • Output Driver
    Active Low/Open Drain
  • Monitored Voltage (V)
    1.5|1.8|2.5|3|3.3|5|Adj
  • Minimum Operating Supply Voltage (V)
    1
  • Maximum Operating Supply Voltage (V)
    7
  • Maximum Supply Current (uA)
    75
  • Power Fail Detection
    No
  • Watchdog Timer
    No
  • Manual Reset
    Yes
  • Chip Enable Signals
    No
  • Battery Backup Switching
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Type
    Voltage Monitor
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    10
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources