Bus Line Transceivers
LTC2877HDD#TRPBF
Single Transmitter/Receiver RS-485 10-Pin DFN EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Line Transceiver
Data Rate
20Mbps
Transmitter Communication Type
RS-485
Receiver Communication Type
RS-485
Interface Standards
EIA/TIA-485-A
Number of Transceivers
1
Number of Transmitters
1
Number of Receivers
1
Transmitter Signal Type
Single-Ended|Differential
Receiver Signal Type
Single-Ended|Differential
Driving Mode
3-State
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Power Supply Type
Single
Minimum Single Supply Voltage (V)
4.5
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
5.5
Maximum Supply Current (mA)
1.2
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
10
Lead Shape
No Lead

