Arrow Electronic Components Online
LTC2875IS8#PBF|ADI|simage
LTC2875IS8#PBF|ADI|limage
Controller Area Network - CAN Transceivers

LTC2875IS8#PBF

CAN 4Mbps Shutdown 3.3V/5V Medical 8-Pin SOIC N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Category
    Transceiver
  • Manufacture Type
    High Speed CAN Transceiver
  • Maximum Data Rate
    4Mbps
  • Number of Transceivers
    1
  • Standard Supported
    ISO 11898-2
  • Minimum Operating Supply Voltage (V)
    3|4.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    3.6|5.5
  • Maximum Supply Current (mA)
    60
  • Power Down Mode
    Shutdown
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.99(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources