Arrow Electronic Components Online
LTC2871CUHF#TRPBF|ADI|simage
LTC2871CUHF#TRPBF|ADI|limage
Bus Line Transceivers

LTC2871CUHF#TRPBF

Single Transmitter/Receiver RS-232/RS-422/RS-485 38-Pin QFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Line Transceiver
  • Data Rate
    20Mbps(Min)
  • Transmitter Communication Type
    RS-485|RS-422|RS-232
  • Receiver Communication Type
    RS-485|RS-422|RS-232
  • Interface Standards
    RS-422|RS-485|RS-232
  • Data Transmission Topology
    Multipoint|Multidrop|Point-to-Point
  • Number of Transceivers
    1
  • Number of Transmitters
    2@RS-232|1@RS-485|1@RS-422
  • Number of Receivers
    1@RS-422|1@RS-485|2@RS-232
  • Transmitter Signal Type
    Differential|Single-Ended
  • Receiver Signal Type
    Differential|Single-Ended
  • Number of Drivers per Line
    1@RS-232|1@RS-422|256@RS-485
  • Number of Receivers per Line
    1@RS-232|10@RS-422|256@RS-485
  • Driving Mode
    3-State
  • Number of Transmitter Enables
    1
  • Number of Receiver Enables
    1
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Power Supply Type
    Single
  • Minimum Single Supply Voltage (V)
    3
  • Typical Single Supply Voltage (V)
    5|3.3
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    3.3(Typ)
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    5 mm
  • Package Length
    7 mm
  • PCB changed
    38
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    38
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources