Arrow Electronic Components Online
LTC2870CFE#PBF|ADI|simage
LTC2870CFE#PBF|ADI|limage
Bus Line Transceivers

LTC2870CFE#PBF

Single Transmitter/Receiver RS-232/RS-422/RS-485 28-Pin TSSOP EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Function
    Line Transceiver
  • Data Rate
    20Mbps(Min)
  • Transmitter Communication Type
    RS-232|RS-422|RS-485
  • Receiver Communication Type
    RS-232|RS-422|RS-485
  • Interface Standards
    RS-232|RS-485|RS-422
  • Data Transmission Topology
    Point-to-Point|Multidrop|Multipoint
  • Number of Transceivers
    1
  • Number of Transmitters
    1@RS-422|1@RS-485|2@RS-232
  • Number of Receivers
    1@RS-422|1@RS-485|2@RS-232
  • Transmitter Signal Type
    Single-Ended|Differential
  • Receiver Signal Type
    Differential|Single-Ended
  • Number of Drivers per Line
    1@RS-232|1@RS-422|256@RS-485
  • Number of Receivers per Line
    1@RS-232|10@RS-422|256@RS-485
  • Driving Mode
    3-State
  • Number of Transmitter Enables
    1
  • Number of Receiver Enables
    1
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Power Supply Type
    Single
  • Minimum Single Supply Voltage (V)
    3
  • Typical Single Supply Voltage (V)
    3.3|5
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    3.3(Typ)
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    9.8(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP EP
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources