Bus Line Transceivers
LTC2864HS-1#PBF
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Function
Line Transceiver
Data Rate
20Mbps(Min)
Transmitter Communication Type
RS-422|RS-485
Receiver Communication Type
RS-422|RS-485
Interface Standards
RS-422|RS-485
Data Transmission Topology
Multidrop|Multipoint
Number of Transceivers
1
Number of Transmitters
1
Number of Receivers
1
Transmitter Signal Type
Differential
Receiver Signal Type
Differential
Number of Drivers per Line
1@RS-422|32@RS-485
Number of Receivers per Line
1@RS-422|32@RS-485
Driving Mode
3-State
Number of Transmitter Enables
1
Number of Receiver Enables
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Power Supply Type
Single
Minimum Single Supply Voltage (V)
3
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
5.5
Maximum Supply Current (mA)
8
Supplier Temperature Grade
Automotive
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max) mm
Package Width
3.99(Max) mm
Package Length
8.74(Max) mm
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
14
Lead Shape
Gull-wing

