Bus Line Transceivers
LTC2855CGN#TRPBF
Single Transmitter/Receiver RS-422/RS-485 16-Pin SSOP N T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Function
Line Transceiver
Data Rate
20Mbps(Min)
Transmitter Communication Type
RS-422|RS-485
Receiver Communication Type
RS-422|RS-485
Interface Standards
EIA/TIA-485-A|RS-422|RS-485
Data Transmission Topology
Multidrop|Multipoint
Number of Transceivers
1
Number of Transmitters
1
Number of Receivers
1
Transmitter Signal Type
Differential
Receiver Signal Type
Differential
Number of Drivers per Line
1@RS-422|256@RS-485
Number of Receivers per Line
10@RS-422|256@RS-485
Driving Mode
3-State
Number of Transmitter Enables
1
Number of Receiver Enables
1
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Power Supply Type
Single
Minimum Single Supply Voltage (V)
3
Typical Single Supply Voltage (V)
3.3
Maximum Single Supply Voltage (V)
3.6
Maximum Supply Current (mA)
1
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.99(Max)
Package Length
4.98(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SSOP N
Pin Count
16
Lead Shape
Gull-wing

