Bus Line Transceivers
LTC2851HS8#PBF
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Function
Line Transceiver
Data Rate
20Mbps(Min)
Transmitter Communication Type
RS-485|RS-422
Receiver Communication Type
RS-485|RS-422
Interface Standards
RS-485|RS-422|EIA/TIA-485-A
Data Transmission Topology
Multipoint
Number of Transceivers
1
Number of Transmitters
1
Number of Receivers
1
Transmitter Signal Type
Differential
Receiver Signal Type
Differential
Number of Drivers per Line
1
Number of Receivers per Line
1
Driving Mode
3-State
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Power Supply Type
Single
Minimum Single Supply Voltage (V)
3
Typical Single Supply Voltage (V)
3.3
Maximum Single Supply Voltage (V)
3.6
Maximum Supply Current (mA)
1
Supplier Temperature Grade
Industrial
Isolation
No
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.99(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

