Arrow Electronic Components Online
LTC2845IG#PBF|ADI|simage
LTC2845IG#PBF|ADI|limage
Bus Line Transceivers

LTC2845IG#PBF

Quint Transmitter/Receiver RS-232/RS-449/RS-530 36-Pin SSOP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • Automotive
    No
  • PPAP
    No
  • Function
    Line Transceiver
  • Transmitter Communication Type
    RS-232|RS-449|RS-530
  • Receiver Communication Type
    RS-232|RS-449|RS-530
  • Interface Standards
    EIA-530|EIA-530-A|RS-232|RS-449|V.35|V.36|X.21
  • Data Transmission Topology
    Point-to-Point|Multidrop
  • Number of Transceivers
    1
  • Number of Transmitters
    5
  • Number of Receivers
    5
  • Transmitter Signal Type
    Single-Ended|Differential
  • Receiver Signal Type
    Single-Ended|Differential
  • Number of Drivers per Line
    1
  • Number of Receivers per Line
    1@RS-232|10@RS-449|10@RS-530
  • Driving Mode
    3-State
  • Number of Transmitter Enables
    1
  • Number of Receiver Enables
    1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Power Supply Type
    Single
  • Minimum Single Supply Voltage (V)
    3
  • Typical Single Supply Voltage (V)
    3.3
  • Maximum Single Supply Voltage (V)
    3.6
  • Maximum Supply Current (mA)
    150
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2(Max) - 0.05(Min)
  • Package Width
    5.6(Max)
  • Package Length
    13.1(Max)
  • PCB changed
    36
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    36
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources