Bus Line Transceivers
LTC2802CDE#PBF
Single Transmitter/Receiver RS-232 12-Pin DFN EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Function
Line Transceiver
Data Rate
1Mbps(Min)
Transmitter Communication Type
RS-232
Receiver Communication Type
RS-232
Interface Standards
EIA/TIA-232-F|RS-232
Data Transmission Topology
Point-to-Point
Number of Transceivers
1
Number of Transmitters
1
Number of Receivers
1
Transmitter Signal Type
Single-Ended
Receiver Signal Type
Single-Ended
Number of Drivers per Line
1
Number of Receivers per Line
1
Driving Mode
No
Number of Transmitter Enables
1
Number of Receiver Enables
1
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Power Supply Type
Single
Minimum Single Supply Voltage (V)
1.8
Typical Single Supply Voltage (V)
2.5|3.3|5
Maximum Single Supply Voltage (V)
5.5
Maximum Supply Current (mA)
2.3(Typ)
Supplier Temperature Grade
Commercial
Isolation
No
Packaging
Tube
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3
Package Length
4
PCB changed
12
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
12
Lead Shape
No Lead

