Digital to Analog Converters - DACs
LTC2666IUH-12#TRPBF
DAC 8-CH 12-bit 32-Pin QFN EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
Automotive
No
PPAP
No
Converter Type
General Purpose
Resolution
12bit
Number of DAC Channels
8
Number of Outputs per Chip
8
Maximum Settling Time (us)
15.5(Typ)
Interface Type
Serial (3-Wire, SPI, Microwire)
Output Type
Voltage
Output Polarity
Unipolar|Bipolar
Voltage Reference
Internal|External
Minimum Single Supply Voltage (V)
4.5
Maximum Dual Supply Voltage (V)
±15.75/5.5
Power Supply Type
Single|Dual
Integral Nonlinearity Error
±1LSB
Full Scale Error
±0.08%FSR
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.73
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
32
Lead Shape
No Lead

