Arrow Electronic Components Online
LTC2666HUH16#PBF|ADI|simage
LTC2666HUH16#PBF|ADI|limage
Digital to Analog Converters - DACs

LTC2666HUH-16#PBF

DAC 8-CH 16-bit 32-Pin QFN EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • Automotive
    Yes
  • PPAP
    No
  • Converter Type
    General Purpose
  • Resolution
    16bit
  • Number of DAC Channels
    8
  • Number of Outputs per Chip
    8
  • Maximum Settling Time (us)
    20(Typ)
  • Interface Type
    Serial (3-Wire, SPI, Microwire)
  • Output Type
    Voltage
  • Output Polarity
    Unipolar|Bipolar
  • Voltage Reference
    External|Internal
  • Minimum Single Supply Voltage (V)
    4.5
  • Maximum Dual Supply Voltage (V)
    ±15.75/5.5
  • Power Supply Type
    Single|Dual
  • Integral Nonlinearity Error
    ±5LSB
  • Full Scale Error
    ±0.08%FSR
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    5 mm
  • Package Length
    5 mm
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources