Digital to Analog Converters - DACs
LTC2632HTS8-LX8#TRPBF
DAC 2-CH 8-bit 8-Pin TSOT-23 T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
Automotive
Yes
PPAP
No
Converter Type
General Purpose
Resolution
8bit
Number of DAC Channels
2
Number of Outputs per Chip
2
Interface Type
Serial (3-Wire, SPI, Microwire)
Output Type
Voltage
Output Polarity
Unipolar
Voltage Reference
Internal|External
Minimum Single Supply Voltage (V)
2.7
Power Supply Type
Single
Maximum Power Dissipation (mW)
1.2(Typ)
Integral Nonlinearity Error
±0.5LSB
Full Scale Error
0.8%FSR
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
0.9(Max) mm
Package Width
1.75(Max) mm
Package Length
2.9 mm
PCB changed
8
Standard Package Name
SOT
Supplier Package
TSOT-23
Pin Count
8
Lead Shape
Gull-wing

