Digital to Analog Converters - DACs
LTC2630CSC6-LZ10#TRMPBF
DAC 1-CH 10-bit 6-Pin SC-70 T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
Automotive
No
PPAP
No
Converter Type
General Purpose
Resolution
10bit
Number of DAC Channels
1
Number of Outputs per Chip
1
Interface Type
Serial (3-Wire, SPI, Microwire)
Output Type
Voltage
Output Polarity
Unipolar
Voltage Reference
Internal|Supply
Minimum Single Supply Voltage (V)
2.7
Power Supply Type
Single
Integral Nonlinearity Error
±1LSB
Full Scale Error
±0.8%FSR
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
1(Max) mm
Package Width
1.35(Max) mm
Package Length
2.2(Max) mm
PCB changed
6
Standard Package Name
SOT
Supplier Package
SC-70
Pin Count
6
Lead Shape
Gull-wing

