Analog to Digital Converters - ADCs
LTC2378IMS-20#PBF
1-Channel Single ADC SAR 1Msps 20-bit Serial 16-Pin MSOP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
Yes
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
20bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
1Msps
Interface Type
Serial (SPI)
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
External
Polarity of Input Voltage
Bipolar
Voltage Supply Source
Single
Input Voltage
±5V
Typical Power Dissipation (mW)
21
Maximum Power Dissipation (mW)
25
Integral Nonlinearity Error
±2ppm
Full Scale Error
±100ppm
Signal to Noise Ratio
104dB(Typ)
No Missing Codes (bit)
20
Sample and Hold
No
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.86 mm
Package Width
3 mm
Package Length
4.04 mm
PCB changed
16
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
16
Lead Shape
Gull-wing

