Arrow Electronic Components Online
LTC2376IMS20#TRPBF|ADI|simage
LTC2376IMS20#TRPBF|ADI|limage
Analog to Digital Converters - ADCs

LTC2376IMS-20#TRPBF

1-Channel Single ADC SAR 250ksps 20-bit Serial 16-Pin MSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    SAR
  • Resolution
    20bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Sampling Rate
    250ksps
  • Interface Type
    Serial (SPI)
  • Input Type
    Voltage
  • Input Signal Type
    Differential
  • Voltage Reference
    External
  • Polarity of Input Voltage
    Bipolar
  • Voltage Supply Source
    Single
  • Input Voltage
    ±5.1V
  • Typical Power Dissipation (mW)
    5.25
  • Maximum Power Dissipation (mW)
    6.25
  • Integral Nonlinearity Error
    ±2ppm
  • Full Scale Error
    ±100ppm
  • Signal to Noise Ratio
    104dB(Typ)
  • No Missing Codes (bit)
    20
  • Sample and Hold
    Yes
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.86 mm
  • Package Width
    3 mm
  • Package Length
    4.04 mm
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources