Analog to Digital Converters - ADCs
LTC2376CDE-20#TRPBF
1-Channel Single ADC SAR 250ksps 20-bit Serial 16-Pin DFN EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
20bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
250ksps
Interface Type
Serial (SPI)
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
External
Polarity of Input Voltage
Bipolar
Voltage Supply Source
Single
Input Voltage
±5.1V
Typical Power Dissipation (mW)
5.25
Maximum Power Dissipation (mW)
6.25
Integral Nonlinearity Error
±2ppm
Full Scale Error
±100ppm
Signal to Noise Ratio
104dB(Typ)
No Missing Codes (bit)
20
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
3 mm
Package Length
4 mm
PCB changed
16
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
16
Lead Shape
No Lead

