Arrow Electronic Components Online
LTC2367HMS18#PBF|ADI|simage
LTC2367HMS18#PBF|ADI|limage
Analog to Digital Converters - ADCs

LTC2367HMS-18#PBF

1-Channel Single ADC SAR 500ksps 18-bit Serial 16-Pin MSOP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    SAR
  • Resolution
    18bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Sampling Rate
    500ksps
  • Interface Type
    Serial (SPI)
  • Input Type
    Voltage
  • Input Signal Type
    Pseudo-Differential
  • Voltage Reference
    External
  • Polarity of Input Voltage
    Unipolar
  • Voltage Supply Source
    Single
  • Input Voltage
    5.1V
  • Typical Power Dissipation (mW)
    6.75
  • Maximum Power Dissipation (mW)
    8
  • Integral Nonlinearity Error
    ±2.5LSB
  • Full Scale Error
    ±50LSB
  • Signal to Noise Ratio
    97dB(Typ)
  • No Missing Codes (bit)
    18
  • Sample and Hold
    No
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.86 mm
  • Package Width
    3 mm
  • Package Length
    4.04 mm
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources