Arrow Electronic Components Online
LTC2358CLX18#PBF|ADI|simage
LTC2358CLX18#PBF|ADI|limage
Analog to Digital Converters - ADCs

LTC2358CLX-18#PBF

8-Channel Single ADC SAR 200ksps 18-bit Serial (SPI)/LVDS 48-Pin LQFP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    SAR
  • Resolution
    18bit
  • Number of ADCs
    1
  • Number of Input Channels
    8
  • Sampling Rate
    200ksps
  • Interface Type
    Serial (SPI)|LVDS
  • Input Type
    Voltage
  • Input Signal Type
    Pseudo-Differential|Differential
  • Voltage Reference
    Internal|External
  • Polarity of Input Voltage
    Unipolar|Bipolar
  • Voltage Supply Source
    Dual
  • Input Voltage
    5.12V/6.25V/10.24V/12.5V|±5.12V/±6.25V/±10.24V/±12.5V
  • Typical Dual Supply Voltage (V)
    ±15/5
  • Maximum Supply Current
    20.7
  • Typical Power Dissipation (mW)
    284
  • Maximum Power Dissipation (mW)
    337
  • Integral Nonlinearity Error
    ±6LSB
  • Full Scale Error
    ±0.1%FSR
  • Signal to Noise Ratio
    96.4dB(Typ)
  • No Missing Codes (bit)
    18
  • Sample and Hold
    Yes
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    48
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources