Reduced Price
Analog to Digital Converters - ADCs
LTC2341HUH-18#PBF
2-Channel Single ADC SAR 1Msps 18-bit Serial (SPI)/LVDS 32-Pin QFN EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
18bit
Number of ADCs
1
Number of Input Channels
2
Sampling Rate
1Msps
Interface Type
Serial (SPI)|LVDS
Input Type
Voltage
Input Signal Type
Pseudo-Differential|Differential
Voltage Reference
Internal|External
Polarity of Input Voltage
Unipolar|Bipolar
Voltage Supply Source
Single
Input Voltage
2.048V/2.5V/4.096V/5V|±2.048V/±2.5V/±4.096V/±5V
Typical Power Dissipation (mW)
97
Maximum Power Dissipation (mW)
114
Integral Nonlinearity Error
±4LSB
Full Scale Error
±0.13%FSR
Signal to Noise Ratio
95dB(Typ)
No Missing Codes (bit)
18
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
5 mm
Package Length
5 mm
PCB changed
32
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
32
Lead Shape
No Lead

