Arrow Electronic Components Online
LTC2333CLX16#PBF|ADI|simage
LTC2333CLX16#PBF|ADI|limage
Analog to Digital Converters - ADCs

LTC2333CLX-16#PBF

8-Channel Single ADC SAR 800ksps 16-bit Serial (SPI)/LVDS 48-Pin LQFP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    SAR
  • Resolution
    16bit
  • Number of ADCs
    1
  • Number of Input Channels
    8
  • Sampling Rate
    800ksps
  • Interface Type
    Serial (SPI)|LVDS
  • Input Type
    Voltage
  • Input Signal Type
    Differential
  • Voltage Reference
    Internal|External
  • Polarity of Input Voltage
    Unipolar|Bipolar
  • Voltage Supply Source
    Dual
  • Input Voltage
    5V/5.12V/10V/10.24V|±5V/±5.12V/±10V/±10.24V
  • Typical Dual Supply Voltage (V)
    ±15/5
  • Typical Power Dissipation (mW)
    293
  • Maximum Power Dissipation (mW)
    324
  • Integral Nonlinearity Error
    ±1.5LSB
  • Full Scale Error
    ±0.1%FSR
  • Signal to Noise Ratio
    94.2dB(Typ)
  • No Missing Codes (bit)
    16
  • Sample and Hold
    Yes
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max) mm
  • Package Width
    7 mm
  • Package Length
    7 mm
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    48
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources