Arrow Electronic Components Online
LTC2320HUKG14#TRPBF|ADI|simage
LTC2320HUKG14#TRPBF|ADI|limage
Analog to Digital Converters - ADCs

LTC2320HUKG-14#TRPBF

8-Channel Quad ADC SAR 1.5Msps 14-bit Serial (SPI)/LVDS 52-Pin QFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    SAR
  • Resolution
    14bit
  • Number of ADCs
    4
  • Number of Input Channels
    8
  • Sampling Rate
    1.5Msps
  • Interface Type
    Serial (SPI)|LVDS
  • Input Type
    Voltage
  • Input Signal Type
    Pseudo-Differential|Differential
  • Voltage Reference
    Internal|External
  • Polarity of Input Voltage
    Bipolar
  • Voltage Supply Source
    Single
  • Input Voltage
    ±2.048V/±4.096V
  • Typical Power Dissipation (mW)
    214
  • Maximum Power Dissipation (mW)
    280
  • Integral Nonlinearity Error
    ±3LSB
  • Full Scale Error
    ±8LSB
  • Signal to Noise Ratio
    82.5dB(Typ)
  • No Missing Codes (bit)
    14
  • Sample and Hold
    Yes
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    7 mm
  • Package Length
    8 mm
  • PCB changed
    52
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    52
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources