Analog to Digital Converters - ADCs
LTC2320HUKG-14#PBF
8-Channel Quad ADC SAR 1.5Msps 14-bit Serial (SPI)/LVDS 52-Pin QFN EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
14bit
Number of ADCs
4
Number of Input Channels
8
Sampling Rate
1.5Msps
Interface Type
Serial (SPI)|LVDS
Input Type
Voltage
Input Signal Type
Pseudo-Differential|Differential
Voltage Reference
Internal|External
Polarity of Input Voltage
Bipolar
Voltage Supply Source
Single
Input Voltage
±2.048V/±4.096V
Typical Power Dissipation (mW)
214
Maximum Power Dissipation (mW)
280
Integral Nonlinearity Error
±3LSB
Full Scale Error
±8LSB
Signal to Noise Ratio
82.5dB(Typ)
No Missing Codes (bit)
14
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
7 mm
Package Length
8 mm
PCB changed
52
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
52
Lead Shape
No Lead

