Arrow Electronic Components Online
LTC2054HVCS5#TRMPBF|ADI|limage
LTC2054HVCS5#TRMPBF|ADI|simage
Operational Amplifiers - Op Amps

LTC2054HVCS5#TRMPBF

Op Amp Single Zero Drift Amplifier R-R O/P ±5.5V/11V 5-Pin TSOT-23 T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Zero Drift Amplifier
  • Manufacturer Type
    Zero Drift Amplifier
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Output
  • Maximum Input Offset Voltage (mV)
    0.005@±5V
  • Minimum Single Supply Voltage (V)
    2.7
  • Maximum Single Supply Voltage (V)
    11
  • Minimum Dual Supply Voltage (V)
    ±1.35
  • Typical Dual Supply Voltage (V)
    ±3|±5
  • Maximum Dual Supply Voltage (V)
    ±5.5
  • Maximum Input Offset Current (uA)
    0.0003@±5V@0C to 70
  • Typical Input Bias Current (uA)
    0.000003@±5V
  • Maximum Input Bias Current (uA)
    0.00015@±5V@0C to 70C
  • Maximum Quiescent Current (mA)
    0.21@±5V@0C to 70C
  • Typical Output Current (mA)
    4
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    0.5@±5V
  • Input Offset Voltage Drift (uV/°C)
    0.03
  • Typical Voltage Gain (dB)
    140
  • Minimum PSRR (dB)
    120
  • Minimum CMRR (dB)
    120
  • Minimum CMRR Range (dB)
    >=115
  • Typical Gain Bandwidth Product (MHz)
    0.5
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    1.63
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources