Special Purpose Amplifiers
LTC1992CMS8#PBF
SP Amp DIFF AMP Single R-R O/P ±5.5V/11V 8-Pin MSOP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Differential Amplifier
Number of Elements per Chip
1
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Typical Gain Bandwidth Product (MHz)
3.2
Maximum Voltage Gain Range (dB)
75 to 100
Maximum Voltage Gain (dB)
80(Typ)
Minimum CMRR Range (dB)
60 to 75
Minimum CMRR (dB)
69
Minimum PSRR (dB)
75
Output Type
Differential
Typical Output Current (mA)
10(Min)
Maximum Input Offset Voltage (mV)
2.5@5V@0C to 70C
Maximum Operating Supply Voltage (V)
±5.5|11
Maximum Supply Voltage Range (V)
10 to 15
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
3|5|9
Maximum Single Supply Voltage (V)
11
Minimum Dual Supply Voltage (V)
±1.35
Typical Dual Supply Voltage (V)
±3|±5
Maximum Dual Supply Voltage (V)
±5.5
Maximum Input Bias Current (uA)
0.00025@±5V@0C to 70C
Maximum Supply Current (mA)
1.2@5V
Maximum Input Resistance (MOhm)
500(Typ)@5V@0C to 70C
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Power Supply Type
Single|Dual
Mounting
Surface Mount
Package Height
0.86
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing

