DC to DC Converter and Switching Regulator Chip
LTC1877EMS8#PBF
Conv DC-DC 2.65V to 10V Synchronous Step Down Single-Out 0.8V to 10V 0.6A 8-Pin MSOP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
605
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.8 to 10
Maximum Output Current (A)
0.6
Minimum Input Voltage (V)
2.65
Maximum Input Voltage (V)
10
Operating Supply Voltage Range (V)
2.65 to 10
Typical Quiescent Current (uA)
10
Line Regulation
0.15%/V
Load Regulation
0.5%
Efficiency (%)
95
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
0.86
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing

