Arrow Electronic Components Online
LTC1704BEGN#PBF|ADI|simage
LTC1704BEGN#PBF|ADI|limage
DC to DC Controllers

LTC1704BEGN#PBF

DC/DC Cntrlr Dual-OUT Step Down 650kHz 16-Pin SSOP N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    2
  • Topology
    Step Down
  • Output Voltage (V)
    0.8 to 6
  • Maximum Output Current (A)
    5
  • Maximum Switching Frequency (kHz)
    650
  • Minimum Input Voltage (V)
    3.15
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    5
  • Maximum Supply Current (mA)
    8
  • Control Method
    PWM
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.99(Max)
  • Package Length
    4.98(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SSOP N
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources