Arrow Electronic Components Online
LTC16932IS8#TRPBF|ADI|limage
LTC16932IS8#TRPBF|ADI|simage
Gate and Power Drivers

LTC1693-2IS8#TRPBF

Driver 1.7A 2-OUT High Side/Low Side Inv/Non-Inv 8-Pin SOIC N T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    High Side|Low Side
  • Driver Configuration
    Inverting|Non-Inverting
  • Number of Drivers
    2
  • High and Low Sides Dependency
    Independent
  • Type
    MOSFET
  • Number of Outputs
    2
  • Maximum Rise Time (ns)
    85
  • Maximum Fall Time (ns)
    75
  • Maximum Propagation Delay Time (ns)
    75
  • Input Logic Compatibility
    CMOS
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    13.2
  • Maximum Supply Current (mA)
    0.02
  • Typical Input Low Threshold Voltage (V)
    1.4
  • Typical Input High Threshold Voltage (V)
    2.6
  • Peak Output Current (A)
    1.7(Typ)
  • Output Resistance (Ohm)
    3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Special Features
    Thermal Shutdown|Undervoltage Lockout
  • Latch-Up Proof
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.99(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources