Arrow Electronic Components Online
LTC1628CGPG#PBF|ADI|simage
LTC1628CGPG#PBF|ADI|limage
DC to DC Controllers

LTC1628CG-PG#PBF

DC/DC Cntrlr Dual-OUT Step Down 3A/3A 360kHz 28-Pin SSOP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    Yes
  • PPAP
    No
  • Number of Outputs
    2
  • Topology
    Step Down
  • Output Voltage (V)
    5|3.3
  • Maximum Output Current (A)
    3
  • Maximum Switching Frequency (kHz)
    360
  • Minimum Input Voltage (V)
    3.5
  • Maximum Input Voltage (V)
    36
  • Operating Supply Voltage Range (V)
    3.5 to 36
  • Maximum Supply Current (mA)
    0.35(Typ)
  • Minimum Switching Frequency (kHz)
    280
  • Typical Switching Frequency (kHz)
    310
  • Synchronous Rectifier
    Yes
  • Synchronous Clock
    No
  • Control Method
    PWM
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2(Max) - 0.05(Min)
  • Package Width
    5.6(Max)
  • Package Length
    10.5(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources