Arrow Electronic Components Online
LTC1595CIS8#PBF|ADI|simage
LTC1595CIS8#PBF|ADI|limage
Digital to Analog Converters - DACs

LTC1595CIS8#PBF

DAC 1-CH R-2R 16-bit 8-Pin SOIC N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    R-2R
  • Resolution
    16bit
  • Number of DAC Channels
    1
  • Number of Outputs per Chip
    1
  • Maximum Settling Time (us)
    1(Typ)
  • Interface Type
    Serial (3-Wire, SPI, Microwire)
  • Output Type
    Current
  • Voltage Reference
    External
  • Minimum Single Supply Voltage (V)
    4.5
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    0.055(Typ)
  • Integral Nonlinearity Error
    ±4LSB
  • Full Scale Error
    ±32LSB
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    3.99(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources