Arrow Electronic Components Online
LTC1569CS86#TRPBF|ADI|limage
LTC1569CS86#TRPBF|ADI|simage
Active Filters

LTC1569CS8-6#TRPBF

Active Filter Single Low Pass 10th Order 64kHz 8-Pin SOIC N T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Pass Filter
  • Maximum Order
    10th
  • Number of Circuits
    1
  • Cut-Off Frequency Range
    <100kHz
  • Cut-Off Frequency
    64kHz
  • Minimum Single Supply Voltage (V)
    3
  • Maximum Single Supply Voltage (V)
    10
  • Typical Single Supply Voltage (V)
    5|9
  • Minimum Dual Supply Voltage (V)
    ±1.5
  • Maximum Dual Supply Voltage (V)
    ±5
  • Typical Dual Supply Voltage (V)
    ±3
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.99(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources