Active Filters
LTC1569CS8-6#PBF
Active Filter Single Low Pass 10th Order 64kHz 8-Pin SOIC N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.20
Automotive
No
PPAP
No
Type
Low Pass Filter
Maximum Order
10th
Number of Circuits
1
Cut-Off Frequency Range
<100kHz
Cut-Off Frequency
64kHz
Minimum Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
10
Typical Single Supply Voltage (V)
5|9
Minimum Dual Supply Voltage (V)
±1.5
Maximum Dual Supply Voltage (V)
±5
Typical Dual Supply Voltage (V)
±3
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.99(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

