Arrow Electronic Components Online
LTC15633CGN#PBF|ADI|simage
LTC15633CGN#PBF|ADI|limage
Active Filters

LTC1563-3CGN#PBF

Active Filter Dual Low Pass 8th Order 256kHz 16-Pin SSOP N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Pass Filter
  • Maximum Order
    8th
  • Number of Circuits
    2
  • Cut-Off Frequency Range
    100kHz to 4MHz
  • Cut-Off Frequency
    256kHz(Max)
  • Minimum Single Supply Voltage (V)
    2.7
  • Maximum Single Supply Voltage (V)
    11
  • Typical Single Supply Voltage (V)
    3|5|9
  • Minimum Dual Supply Voltage (V)
    ±1.35
  • Maximum Dual Supply Voltage (V)
    ±5
  • Typical Dual Supply Voltage (V)
    ±3
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.99(Max)
  • Package Length
    4.98(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SSOP N
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources