Active Filters
LTC1563-2CGN#TRPBF
Active Filter Dual Low Pass 8th Order 256kHz 16-Pin SSOP N T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.20
Automotive
No
PPAP
No
Type
Low Pass Filter
Maximum Order
8th
Number of Circuits
2
Cut-Off Frequency Range
100kHz to 4MHz
Cut-Off Frequency
256kHz(Max)
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
11
Typical Single Supply Voltage (V)
3|5|9
Minimum Dual Supply Voltage (V)
±1.35
Maximum Dual Supply Voltage (V)
±5
Typical Dual Supply Voltage (V)
±3
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max) mm
Package Width
3.99(Max) mm
Package Length
4.98(Max) mm
PCB changed
16
Standard Package Name
SO
Supplier Package
SSOP N
Pin Count
16
Lead Shape
Gull-wing

