Arrow Electronic Components Online
LTC1562IG2#PBF|ADI|simage
LTC1562IG2#PBF|ADI|limage
Active Filters

LTC1562IG-2#PBF

Active Filter Quad Continuous Time UNIV 8th Order 300kHz 20-Pin SSOP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Universal
  • Architecture
    Continuous Time
  • Maximum Order
    8th
  • Number of Circuits
    4
  • Cut-Off Frequency Range
    100kHz to 4MHz
  • Cut-Off Frequency
    300kHz(Max)
  • Minimum Single Supply Voltage (V)
    4.75
  • Maximum Single Supply Voltage (V)
    10.5
  • Typical Single Supply Voltage (V)
    5|9
  • Minimum Dual Supply Voltage (V)
    ±2.375
  • Maximum Dual Supply Voltage (V)
    ±5.25
  • Typical Dual Supply Voltage (V)
    ±3|±5
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2(Max) - 0.05(Min) mm
  • Package Width
    5.6(Max) mm
  • Package Length
    7.5 mm
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources