Active Filters
LTC1562CN#PBF
Active Filter Quad Continuous Time UNIV 8th Order 150kHz 16-Pin PDIP N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.20
Automotive
No
PPAP
No
Type
Universal
Architecture
Continuous Time
Maximum Order
8th
Number of Circuits
4
Cut-Off Frequency Range
100kHz to 4MHz
Cut-Off Frequency
150kHz(Max)
Minimum Single Supply Voltage (V)
4.75
Maximum Single Supply Voltage (V)
10.5
Typical Single Supply Voltage (V)
5|9
Minimum Dual Supply Voltage (V)
±2.375
Maximum Dual Supply Voltage (V)
±5.25
Typical Dual Supply Voltage (V)
±3|±5
Power Supply Type
Dual|Single
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Through Hole
Package Height
3.3 mm
Package Width
6.48 mm
Package Length
19.56(Max) mm
PCB changed
16
Standard Package Name
DIP
Supplier Package
PDIP N
Pin Count
16
Lead Shape
Through Hole

