Active Filters
LTC1562AIG#PBF
Active Filter Quad Continuous Time UNIV 8th Order 150kHz 20-Pin SSOP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.20
Automotive
No
PPAP
No
Type
Universal
Architecture
Continuous Time
Maximum Order
8th
Number of Circuits
4
Cut-Off Frequency Range
100kHz to 4MHz
Cut-Off Frequency
150kHz(Max)
Minimum Single Supply Voltage (V)
4.75
Maximum Single Supply Voltage (V)
10.5
Typical Single Supply Voltage (V)
5|9
Minimum Dual Supply Voltage (V)
±2.375
Maximum Dual Supply Voltage (V)
±5.25
Typical Dual Supply Voltage (V)
±3|±5
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
2(Max) - 0.05(Min) mm
Package Width
5.6(Max) mm
Package Length
7.5 mm
PCB changed
20
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
20
Lead Shape
Gull-wing

