Arrow Electronic Components Online
LTC1550LCMS8#TRPBF|ADI|simage
LTC1550LCMS8#TRPBF|ADI|limage
Charge Pump

LTC1550LCMS8#TRPBF

Charge Pump INV 20mA 8-Pin MSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Inverting
  • Output Type
    Adjustable
  • Output Voltage (V)
    Adj
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    5.25
  • Maximum Supply Current (mA)
    7
  • Output Current (mA)
    20(Max)
  • Maximum Switching Frequency (kHz)
    900(Typ)
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.86
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources