Bus Line Transceivers
LTC1546IG#PBF
Triple Transmitter/Receiver RS-232/RS-449/RS-530 28-Pin SSOP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Line Transceiver
Transmitter Communication Type
RS-232|RS-449|RS-530
Receiver Communication Type
RS-232|RS-449|RS-530
Interface Standards
EIA-530|EIA-530-A|RS-232|RS-449|V.35|V.36|X.21
Data Transmission Topology
Point-to-Point|Multidrop
Number of Transceivers
1
Number of Transmitters
3
Number of Receivers
3
Transmitter Signal Type
Single-Ended|Differential
Receiver Signal Type
Single-Ended|Differential
Number of Drivers per Line
1
Number of Receivers per Line
1@RS-232|10@RS-449|10@RS-530
Driving Mode
3-State
Number of Transmitter Enables
1
Number of Receiver Enables
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Power Supply Type
Single
Minimum Single Supply Voltage (V)
4.75
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
5.25
Maximum Supply Current (mA)
170
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
2(Max) - 0.05(Min) mm
Package Width
5.6(Max) mm
Package Length
10.5(Max) mm
PCB changed
28
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
28
Lead Shape
Gull-wing

