Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Line Receiver
Data Rate
50Mbps
Number of Receivers
4
Receiver Signal Type
Single-Ended|Differential
Driving Mode
3-State
Number of Receiver Enables
1
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Power Supply Type
Single
Minimum Single Supply Voltage (V)
4.75
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
5.25
Maximum Supply Current (mA)
20
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.99(Max)
Package Length
10.01(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
16
Lead Shape
Gull-wing

