Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Step Up
Output Type
Fixed
Output Voltage (V)
5
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
5
Maximum Supply Current (mA)
0.015
Output Current (mA)
20
Maximum Switching Frequency (kHz)
800
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.3(Max)
Package Width
1.75(Max)
Package Length
3(Max)
PCB changed
5
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

