Arrow Electronic Components Online
LTC1517CS55#TRPBF|ADI|simage
LTC1517CS55#TRPBF|ADI|limage
Charge Pump

LTC1517CS5-5#TRPBF

Charge Pump STPUP 5V 20mA 5-Pin TSOT-23 T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Step Up
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    5
  • Maximum Supply Current (mA)
    0.015
  • Output Current (mA)
    20
  • Maximum Switching Frequency (kHz)
    800
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    1.63
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources