Arrow Electronic Components Online
LTC1514IS85#TRPBF|ADI|simage
LTC1514IS85#TRPBF|ADI|limage
Charge Pump

LTC1514IS8-5#TRPBF

Charge Pump STPUP/STPDN 5V 50mA 8-Pin SOIC N T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Step Up/Step Down
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    10
  • Maximum Supply Current (mA)
    0.12
  • Output Current (mA)
    50(Max)
  • Maximum Switching Frequency (kHz)
    800
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    3.99(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources