Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Step Up/Step Down
Output Type
Fixed
Output Voltage (V)
5
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
10
Maximum Supply Current (mA)
0.12
Output Current (mA)
50(Max)
Maximum Switching Frequency (kHz)
800
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
1.5(Max) mm
Package Width
3.99(Max) mm
Package Length
5(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

