Current Limit Switches
LTC1478CS#PBF
Current Limit SW 3-IN 1-OUT 2.7V to 5.5V 2A 16-Pin SOIC N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Inputs
3
Number of Outputs
1
Maximum Output Current (A)
2
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
5.5
Typical Switch On Resistance (mOhm)
130
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.99(Max)
Package Length
10.01(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
16
Lead Shape
Gull-wing

