Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
Automotive
No
PPAP
No
Converter Type
General Purpose
Resolution
12bit
Number of DAC Channels
4
Number of Outputs per Chip
4
Maximum Settling Time (us)
14(Typ)
Interface Type
Serial (3-Wire)
Output Type
Voltage
Output Polarity
Unipolar
Voltage Reference
Internal|External
Minimum Single Supply Voltage (V)
4.5
Power Supply Type
Single
Maximum Power Dissipation (mW)
5.5(Typ)
Integral Nonlinearity Error
±4.5LSB
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.34(Max) mm
Package Width
7.6(Max) mm
Package Length
18.08(Max) mm
PCB changed
28
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
28
Lead Shape
Gull-wing

