Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Manufacturer Type
Ultra Low Power Comparator
Number of Channels per Chip
2
Rail to Rail
No
Typical CMRR (dB)
80
Typical PSRR (dB)
80
Maximum Propagation Delay Time (ns)
15000(Typ)
Output Type
CMOS/TTL
Maximum Operating Supply Voltage (V)
±5.5|11
Maximum Input Offset Voltage (mV)
10@5V@0C to 70C
Minimum Single Supply Voltage (V)
2
Maximum Single Supply Voltage (V)
11
Maximum Dual Supply Voltage (V)
±5.5
Maximum Supply Current (mA)
5.7@5V@0C to 70C
Typical Output Current (mA)
0.02@5V
Maximum Power Dissipation (mW)
500
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.99(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

